Technical Document
Specifications
LED Colours
Red
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
5 V
Number of Pins
2
Country of Origin
China
Stock information temporarily unavailable.
AED 59.32
AED 5.932 Each (In a Pack of 10) (ex VAT)
AED 62.29
AED 6.229 Each (In a Pack of 10) (inc. VAT)
CML Innovative Technologies 15701002, Red LED Indicator, Through Hole 5 V
10
AED 59.32
AED 5.932 Each (In a Pack of 10) (ex VAT)
AED 62.29
AED 6.229 Each (In a Pack of 10) (inc. VAT)
CML Innovative Technologies 15701002, Red LED Indicator, Through Hole 5 V
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
LED Colours
Red
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
5 V
Number of Pins
2
Country of Origin
China