Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CML Innovative Technologies 15701004, Green LED Indicator, Through Hole 5 V

RS Stock No.: 236-4623Brand: CML Innovative TechnologiesManufacturers Part No.: 15701004
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

5 V

Number of Pins

2

Country of Origin

China

Stock information temporarily unavailable.

AED 58.20

AED 5.82 Each (In a Pack of 10) (ex VAT)

AED 61.11

AED 6.111 Each (In a Pack of 10) (inc. VAT)

CML Innovative Technologies 15701004, Green LED Indicator, Through Hole 5 V

AED 58.20

AED 5.82 Each (In a Pack of 10) (ex VAT)

AED 61.11

AED 6.111 Each (In a Pack of 10) (inc. VAT)

CML Innovative Technologies 15701004, Green LED Indicator, Through Hole 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

5 V

Number of Pins

2

Country of Origin

China