Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CML Innovative Technologies 2024 BA15d LED Capsule Lamp 2.5 W(15W), 2700 → 3000K, Warm White, Capsule shape

RS Stock No.: 251-9829Brand: CML Innovative TechnologiesManufacturers Part No.: 20248221
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

BA15d

Wattage

2.5 W

Colour Temperature

2700 → 3000K

Series

2024

Incandescent Equivalent Wattage

15W

Lamp Type

LED Capsule Lamp

Dimmable

No

Lamp Shape

Capsule

Colour Tone

Warm White

Voltage Rating

10 → 30 V dc

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 83.37

AED 83.37 Each (ex VAT)

AED 87.54

AED 87.54 Each (inc. VAT)

CML Innovative Technologies 2024 BA15d LED Capsule Lamp 2.5 W(15W), 2700 → 3000K, Warm White, Capsule shape

AED 83.37

AED 83.37 Each (ex VAT)

AED 87.54

AED 87.54 Each (inc. VAT)

CML Innovative Technologies 2024 BA15d LED Capsule Lamp 2.5 W(15W), 2700 → 3000K, Warm White, Capsule shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

BA15d

Wattage

2.5 W

Colour Temperature

2700 → 3000K

Series

2024

Incandescent Equivalent Wattage

15W

Lamp Type

LED Capsule Lamp

Dimmable

No

Lamp Shape

Capsule

Colour Tone

Warm White

Voltage Rating

10 → 30 V dc

Country of Origin

Taiwan, Province Of China