Technical Document
Specifications
Voltage Rating
12 V
Wattage
720 mW
Lamp Base
Wire Terminal
Current Rating
60 mA
Diameter
3.18mm
Lamp Size
T1
Lens Colour
Clear
Life Hours
10000h
Country of Origin
China
Stock information temporarily unavailable.
AED 35.75
AED 35.75 1 Bag of 10 (ex VAT)
AED 37.54
AED 37.54 1 Bag of 10 (inc. VAT)
CML Innovative Technologies Wire Terminal Filament Indicator Lamp, Clear, 12 V, 60 mA, 10000h
1
AED 35.75
AED 35.75 1 Bag of 10 (ex VAT)
AED 37.54
AED 37.54 1 Bag of 10 (inc. VAT)
CML Innovative Technologies Wire Terminal Filament Indicator Lamp, Clear, 12 V, 60 mA, 10000h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Voltage Rating
12 V
Wattage
720 mW
Lamp Base
Wire Terminal
Current Rating
60 mA
Diameter
3.18mm
Lamp Size
T1
Lens Colour
Clear
Life Hours
10000h
Country of Origin
China