CML Innovative Technologies BA9s Indicator Light, Clear, 48 V, 20 mA, 5000h

RS Stock No.: 587-642Brand: CML Innovative TechnologiesManufacturers Part No.: W1166
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Voltage Rating

48 V

Lamp Base

BA9s

Current Rating

20 mA

Diameter

10mm

Lamp Size

T3 1/4

Length

28 mm

Lens Colour

Clear

Luminosity

2.7 lm

Life Hours

5000h

You may be interested in
RS PRO BA9s Indicator Light, Clear, 48 V, 42 mA, 5000h
AED 9.977Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 49.88

AED 4.988 Each (In a Pack of 10) (ex VAT)

AED 52.37

AED 5.237 Each (In a Pack of 10) (inc. VAT)

CML Innovative Technologies BA9s Indicator Light, Clear, 48 V, 20 mA, 5000h

AED 49.88

AED 4.988 Each (In a Pack of 10) (ex VAT)

AED 52.37

AED 5.237 Each (In a Pack of 10) (inc. VAT)

CML Innovative Technologies BA9s Indicator Light, Clear, 48 V, 20 mA, 5000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO BA9s Indicator Light, Clear, 48 V, 42 mA, 5000h
AED 9.977Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Voltage Rating

48 V

Lamp Base

BA9s

Current Rating

20 mA

Diameter

10mm

Lamp Size

T3 1/4

Length

28 mm

Lens Colour

Clear

Luminosity

2.7 lm

Life Hours

5000h

You may be interested in
RS PRO BA9s Indicator Light, Clear, 48 V, 42 mA, 5000h
AED 9.977Each (In a Pack of 10) (ex VAT)