Technical Document
Specifications
Brand
CMPMaterial
Nylon
Thread Size
PG11
Colour
Black
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
Product details
Black PG Locknuts
A selection of 1.5 mm pitch PG Polyamide locknuts.
Material Polyamide 6
Temperature Range -20 deg C to 80 deg C
DIN 40430
Complies with EU Directive 2002/95/EC-ROHS
Complies with EU Directive 2002/96/EU Waste Electrical Equipment-WEEE
AED 44.62
AED 1.785 Each (In a Pack of 25) (ex VAT)
AED 46.85
AED 1.874 Each (In a Pack of 25) (inc. VAT)
25
AED 44.62
AED 1.785 Each (In a Pack of 25) (ex VAT)
AED 46.85
AED 1.874 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 1.785 | AED 44.62 |
250 - 1225 | AED 1.732 | AED 43.31 |
1250+ | AED 1.68 | AED 42.00 |
Technical Document
Specifications
Brand
CMPMaterial
Nylon
Thread Size
PG11
Colour
Black
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
Product details
Black PG Locknuts
A selection of 1.5 mm pitch PG Polyamide locknuts.
Material Polyamide 6
Temperature Range -20 deg C to 80 deg C
DIN 40430
Complies with EU Directive 2002/95/EC-ROHS
Complies with EU Directive 2002/96/EU Waste Electrical Equipment-WEEE