Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coast LED Pen Torch Black - Rechargeable 12 lm, 110 mm

RS Stock No.: 126-8980Brand: CoastManufacturers Part No.: A8R
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Coast

Torch Style

Pen Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

12 lm

Case Material

Plastic

Batteries

Battery pack

Model

A8R

Hazardous Area

No

Range

19 m

Beam Type

Flood

Length

110 mm

Colour

Black

Weight with Batteries

11g

Weight (with Batteries)

11g

Country of Origin

China

Product details

Coast A8R Rechargeable LED Torch

The Coast A8R rechargeable LED inspection torch is one of the smallest and lightest on the market. It has the Inspection Beam gives a perfect circular beam without any dark spots that make close inspections easier. This torch is tough, impact resistant and lightweight due to the aluminium casing, which resists rust and corrosion.
Powered by a Lithium Polymer battery the A8R has an impressive run time of up to 1 1/4 hours. The battery can be recharged in few ways, being at work via the computer USB port, at home with the UK mains plug, on the go with the car adapter and even while abroad using the supplied EU plug adapter.

Features and Benefits

• Sleek inspection torch
• Aluminium body
• Water and shock resistant
• Includes a pocket clip
• Weight: 18 g (including batteries)
• Powered by a rechargeable Lithium Polymer battery

Coast

The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.

Stock information temporarily unavailable.

AED 246.49

AED 246.49 Each (ex VAT)

AED 258.81

AED 258.81 Each (inc. VAT)

Coast LED Pen Torch Black - Rechargeable 12 lm, 110 mm

AED 246.49

AED 246.49 Each (ex VAT)

AED 258.81

AED 258.81 Each (inc. VAT)

Coast LED Pen Torch Black - Rechargeable 12 lm, 110 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Coast

Torch Style

Pen Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

12 lm

Case Material

Plastic

Batteries

Battery pack

Model

A8R

Hazardous Area

No

Range

19 m

Beam Type

Flood

Length

110 mm

Colour

Black

Weight with Batteries

11g

Weight (with Batteries)

11g

Country of Origin

China

Product details

Coast A8R Rechargeable LED Torch

The Coast A8R rechargeable LED inspection torch is one of the smallest and lightest on the market. It has the Inspection Beam gives a perfect circular beam without any dark spots that make close inspections easier. This torch is tough, impact resistant and lightweight due to the aluminium casing, which resists rust and corrosion.
Powered by a Lithium Polymer battery the A8R has an impressive run time of up to 1 1/4 hours. The battery can be recharged in few ways, being at work via the computer USB port, at home with the UK mains plug, on the go with the car adapter and even while abroad using the supplied EU plug adapter.

Features and Benefits

• Sleek inspection torch
• Aluminium body
• Water and shock resistant
• Includes a pocket clip
• Weight: 18 g (including batteries)
• Powered by a rechargeable Lithium Polymer battery

Coast

The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.