Technical Document
Specifications
Brand
CoastRechargeable
No
Model Number
HL27
Lamp Type
LED
Luminosity
330 lm
Batteries
AA
IP Rating
IPX4
Range
129 m
Beam Type
Flood, Spot
Weight with Batteries
196g
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Coast LED Head Torch 330 lm, 129 m Range
1
P.O.A.
Coast LED Head Torch 330 lm, 129 m Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoastRechargeable
No
Model Number
HL27
Lamp Type
LED
Luminosity
330 lm
Batteries
AA
IP Rating
IPX4
Range
129 m
Beam Type
Flood, Spot
Weight with Batteries
196g
Country of Origin
China