Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coast LED Torch - Rechargeable 1050 lm

RS Stock No.: 185-7674Brand: CoastManufacturers Part No.: HP10R
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Coast

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

1050 lm

Batteries

Li-Ion

IP Rating

IPX4

Model

HP10R

Range

310 m

Beam Type

Flood, Spot

Weight with Batteries

312g

Weight (with Batteries)

312g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Coast LED Torch - Rechargeable 1050 lm

P.O.A.

Coast LED Torch - Rechargeable 1050 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Coast

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

1050 lm

Batteries

Li-Ion

IP Rating

IPX4

Model

HP10R

Range

310 m

Beam Type

Flood, Spot

Weight with Batteries

312g

Weight (with Batteries)

312g

Country of Origin

China