Technical Document
Specifications
Brand
CoastTorch Style
Torch
Rechargeable
Yes
Lamp Type
LED
Luminosity
320 lm
Batteries
16340
Model
HX5R
Torch Style
Flash Light
Country of Origin
China
Stock information temporarily unavailable.
AED 258.58
AED 258.58 Each (ex VAT)
AED 271.51
AED 271.51 Each (inc. VAT)
Coast LED - Flashlight - Rechargeable 320 lm
1
AED 258.58
AED 258.58 Each (ex VAT)
AED 271.51
AED 271.51 Each (inc. VAT)
Coast LED - Flashlight - Rechargeable 320 lm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoastTorch Style
Torch
Rechargeable
Yes
Lamp Type
LED
Luminosity
320 lm
Batteries
16340
Model
HX5R
Torch Style
Flash Light
Country of Origin
China