Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coast LED Head Torch 230, 160 m Range

RS Stock No.: 269-7582Brand: CoastManufacturers Part No.: HZ025
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

Coast

Model Number

HZ025

Rechargeable

No

Lamp Type

LED

Luminosity

230

Batteries

3 x AA

Hazardous Area

Yes

Range

160 m

Country of Origin

China

Stock information temporarily unavailable.

AED 539.23

AED 539.23 Each (ex VAT)

AED 566.19

AED 566.19 Each (inc. VAT)

Coast LED Head Torch 230, 160 m Range

AED 539.23

AED 539.23 Each (ex VAT)

AED 566.19

AED 566.19 Each (inc. VAT)

Coast LED Head Torch 230, 160 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Coast

Model Number

HZ025

Rechargeable

No

Lamp Type

LED

Luminosity

230

Batteries

3 x AA

Hazardous Area

Yes

Range

160 m

Country of Origin

China