COAX Connectors, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 916-0555Brand: COAX ConnectorsManufacturers Part No.: 10-005-B36-FD
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

BELDEN 7731A, Image 2000

Size

Standard

Bulkhead

No

Operating Frequency

0 to 6GHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

High Definition BNC Straight Crimp Plugs

A series of high definition machined 75 Ω BNC connectors from Coax Connectors. These straight crimp plugs have gold plated brass centre contacts in a nickel plated brass body. The BNC connectors meet standards SMPTE 292M and 424M version 1.1. This range of BNC connectors operate within a frequency range up to 4.5 GHz. Part number 916-0555 operates with in the 12GHz frequency range. Typical applications for these high-quality connectors would include broadcast including Ultra High Definition (4K), Telecom, instrumentation and security.

Coax Connectors BNC Series

Stock information temporarily unavailable.

AED 16.28

AED 16.28 Each (ex VAT)

AED 17.09

AED 17.09 Each (inc. VAT)

COAX Connectors, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

AED 16.28

AED 16.28 Each (ex VAT)

AED 17.09

AED 17.09 Each (inc. VAT)

COAX Connectors, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 16.28
5 - 9AED 15.28
10 - 24AED 14.65
25 - 49AED 14.07
50+AED 13.18

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

BELDEN 7731A, Image 2000

Size

Standard

Bulkhead

No

Operating Frequency

0 to 6GHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

High Definition BNC Straight Crimp Plugs

A series of high definition machined 75 Ω BNC connectors from Coax Connectors. These straight crimp plugs have gold plated brass centre contacts in a nickel plated brass body. The BNC connectors meet standards SMPTE 292M and 424M version 1.1. This range of BNC connectors operate within a frequency range up to 4.5 GHz. Part number 916-0555 operates with in the 12GHz frequency range. Typical applications for these high-quality connectors would include broadcast including Ultra High Definition (4K), Telecom, instrumentation and security.

Coax Connectors BNC Series