Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

COAX Connectors Straight 75Ω Coaxial Adapter BNC Socket to BNC Socket 4.5GHz

RS Stock No.: 916-0678Brand: COAX ConnectorsManufacturers Part No.: 10-501-B36
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type

BNC Jack to BNC Jack

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

4.5GHz

Contact Plating

Gold

Length

32mm

Body Plating

Nickel

Contact Material

Phosphor Bronze

Country of Origin

Taiwan, Province Of China

Product details

BNC Jack to BNC Jack Adapters

From Coax Connectors, a series of 75 Ω BNC jack to jack adapters. The BNC connectors feature a simple bayonet coupling which requires only a quarter turn to connect and disconnect. The coaxial adapters have nickel plated brass bodies and gold plated centre contacts. These RF adapters are ideally suited to the broadcast market and meet SMPTE 292M and 424M standards.
Part number 916-0665 Straight jack to jack adapter
Part number 916-0678 Bulkhead jack to jack adapter
Part number 916-0671 Insulated jack to jack adapter
Part number 916-0681 Push Fit jack to jack adapter

Coax Connector Series Adaptors

You may be interested in
Stock information temporarily unavailable.

AED 25.65

AED 25.65 Each (ex VAT)

AED 26.93

AED 26.93 Each (inc. VAT)

COAX Connectors Straight 75Ω Coaxial Adapter BNC Socket to BNC Socket 4.5GHz

AED 25.65

AED 25.65 Each (ex VAT)

AED 26.93

AED 26.93 Each (inc. VAT)

COAX Connectors Straight 75Ω Coaxial Adapter BNC Socket to BNC Socket 4.5GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 25.65
5 - 9AED 24.10
10 - 24AED 23.15
25 - 49AED 22.05
50+AED 20.70
You may be interested in

Technical Document

Specifications

Adapter Type

BNC Jack to BNC Jack

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

4.5GHz

Contact Plating

Gold

Length

32mm

Body Plating

Nickel

Contact Material

Phosphor Bronze

Country of Origin

Taiwan, Province Of China

Product details

BNC Jack to BNC Jack Adapters

From Coax Connectors, a series of 75 Ω BNC jack to jack adapters. The BNC connectors feature a simple bayonet coupling which requires only a quarter turn to connect and disconnect. The coaxial adapters have nickel plated brass bodies and gold plated centre contacts. These RF adapters are ideally suited to the broadcast market and meet SMPTE 292M and 424M standards.
Part number 916-0665 Straight jack to jack adapter
Part number 916-0678 Bulkhead jack to jack adapter
Part number 916-0671 Insulated jack to jack adapter
Part number 916-0681 Push Fit jack to jack adapter

Coax Connector Series Adaptors

You may be interested in