COAX Connectors, Jack PCB Mount Micro BNC Connector, 75Ω, Solder Termination, Right Angle Body

RS Stock No.: 916-2706Brand: COAX ConnectorsManufacturers Part No.: 67-468-D66
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

Micro BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Right Angle

Size

Standard

Bulkhead

Yes

Operating Frequency

6GHz

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Snap On

Country of Origin

Taiwan, Province Of China

Product details

Micro BNC PCB Mount Jacks

A series of 75 Ω professional quality PCB mount Micro BNC connectors from Coax Connectors. These Micro BNC connectors all have gold plated centre contacts and brass bodies. The Micro BNC still feature the bayonet coupling style but are 51% smaller than standard BNC. Micro BNC connectors are designed for the Broadcast, Telecom, HD CCTV markets where applications require high performance in a high density package. They exceed the SMPTE 292M and 424M standards and can be used in full HD 1080p Ultra HD 4K applications. This range is available in various mounting and body styles.
Part number 916-2706 right angled bulkhead
Part number 916-0693 straight 4 leg
Part number 916-2700 straight 3 leg

Coax Connector Series

Stock information temporarily unavailable.

AED 21.68

AED 21.68 Each (ex VAT)

AED 22.76

AED 22.76 Each (inc. VAT)

COAX Connectors, Jack PCB Mount Micro BNC Connector, 75Ω, Solder Termination, Right Angle Body

AED 21.68

AED 21.68 Each (ex VAT)

AED 22.76

AED 22.76 Each (inc. VAT)

COAX Connectors, Jack PCB Mount Micro BNC Connector, 75Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 21.68
5 - 9AED 20.32
10 - 24AED 19.53
25 - 49AED 18.69
50+AED 17.69

Technical Document

Specifications

Coaxial Connector Type

Micro BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Right Angle

Size

Standard

Bulkhead

Yes

Operating Frequency

6GHz

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Snap On

Country of Origin

Taiwan, Province Of China

Product details

Micro BNC PCB Mount Jacks

A series of 75 Ω professional quality PCB mount Micro BNC connectors from Coax Connectors. These Micro BNC connectors all have gold plated centre contacts and brass bodies. The Micro BNC still feature the bayonet coupling style but are 51% smaller than standard BNC. Micro BNC connectors are designed for the Broadcast, Telecom, HD CCTV markets where applications require high performance in a high density package. They exceed the SMPTE 292M and 424M standards and can be used in full HD 1080p Ultra HD 4K applications. This range is available in various mounting and body styles.
Part number 916-2706 right angled bulkhead
Part number 916-0693 straight 4 leg
Part number 916-2700 straight 3 leg

Coax Connector Series