Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coba Europe Clear Carpet Square Office Chair Mat x 1.2m, 1.5m x 1.8mm

RS Stock No.: 724-3608Brand: Coba EuropeManufacturers Part No.: CMC000002PCS
brand-logo
View all in Chair Mats

Technical Document

Specifications

Mat Shape

Square

Floor Surface

Carpet

Bottom Surface

Spiked

Length

1.5m

Thickness

1.8mm

Colour

Clear

Material

Polycarbonate

Width

1.2m

Country of Origin

Germany

Product details

Carpet Chair Mat

Tough Office Chair Mat used to protect carpet surfaces
Protects floors from wear and tear as the chair moves about
High impact strength, unbreakable
Slip Resistant
Vinyl free
Ideal for allergy sufferers
Suitable for use above underfloor heating
Spiked bottom surface

Chair Mats

You may be interested in
Stock information temporarily unavailable.

AED 950.62

AED 950.62 Each (ex VAT)

AED 998.15

AED 998.15 Each (inc. VAT)

Coba Europe Clear Carpet Square Office Chair Mat x 1.2m, 1.5m x 1.8mm

AED 950.62

AED 950.62 Each (ex VAT)

AED 998.15

AED 998.15 Each (inc. VAT)

Coba Europe Clear Carpet Square Office Chair Mat x 1.2m, 1.5m x 1.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Mat Shape

Square

Floor Surface

Carpet

Bottom Surface

Spiked

Length

1.5m

Thickness

1.8mm

Colour

Clear

Material

Polycarbonate

Width

1.2m

Country of Origin

Germany

Product details

Carpet Chair Mat

Tough Office Chair Mat used to protect carpet surfaces
Protects floors from wear and tear as the chair moves about
High impact strength, unbreakable
Slip Resistant
Vinyl free
Ideal for allergy sufferers
Suitable for use above underfloor heating
Spiked bottom surface

Chair Mats

You may be interested in