Technical Document
Specifications
Brand
Coba EuropeType
Mat
Material
PVC
Self-Adhesive
No
Surface Type
Cross Ribbed
Range
COBAmat Light
Quantity Per Package
1
Colour
Black
Product Format
Mats, Roll
Length
5m
Width
0.6m
Thickness
12mm
Country of Origin
United Kingdom
Product details
Cobamat Light Duty
Non-slip surface
Hole size 30mm x 30mm
Cross ribbed in both directions for added grip
Resistant to mild acids and alkalis
Applications: Any industrial area where swarf is present
Protects staff from fatigue in situations where they need to stand for long periods of time and insulates them from cold concrete floors
Fire tested to DIN 54332 (B2)
AED 1,651.18
AED 1,651.18 Each (ex VAT)
AED 1,733.74
AED 1,733.74 Each (inc. VAT)
1
AED 1,651.18
AED 1,651.18 Each (ex VAT)
AED 1,733.74
AED 1,733.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Coba EuropeType
Mat
Material
PVC
Self-Adhesive
No
Surface Type
Cross Ribbed
Range
COBAmat Light
Quantity Per Package
1
Colour
Black
Product Format
Mats, Roll
Length
5m
Width
0.6m
Thickness
12mm
Country of Origin
United Kingdom
Product details
Cobamat Light Duty
Non-slip surface
Hole size 30mm x 30mm
Cross ribbed in both directions for added grip
Resistant to mild acids and alkalis
Applications: Any industrial area where swarf is present
Protects staff from fatigue in situations where they need to stand for long periods of time and insulates them from cold concrete floors
Fire tested to DIN 54332 (B2)