Technical Document
Specifications
Brand
Coba EuropeLength
1m
Thickness
9mm
Maximum Operating Voltage
15000V
Width
0.9m
Standards Met
BS921/1976
Mat Material
Rubber
Mat Material
Natural Rubber
Range
COBASwitch
Anti-Slip
Yes
Colour
Black
Surface Type
Ribbed
Surface Type
Fine Fluted Ribs
Working Voltage
650V
Country of Origin
China
Product details
Electrical Insulation Safety Matting
Switchboard matting
Provides safety for operatives against electrical shocks
For use in front of switchboards and high voltage equipment
Slip-resistant fine fluted surface
Made from extremely hard wearing rubber
Tested to 15 kV rms
Standards
BS921/1976
AED 966.20
AED 966.20 Each (ex VAT)
AED 1,014.51
AED 1,014.51 Each (inc. VAT)
1
AED 966.20
AED 966.20 Each (ex VAT)
AED 1,014.51
AED 1,014.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Coba EuropeLength
1m
Thickness
9mm
Maximum Operating Voltage
15000V
Width
0.9m
Standards Met
BS921/1976
Mat Material
Rubber
Mat Material
Natural Rubber
Range
COBASwitch
Anti-Slip
Yes
Colour
Black
Surface Type
Ribbed
Surface Type
Fine Fluted Ribs
Working Voltage
650V
Country of Origin
China
Product details
Electrical Insulation Safety Matting
Switchboard matting
Provides safety for operatives against electrical shocks
For use in front of switchboards and high voltage equipment
Slip-resistant fine fluted surface
Made from extremely hard wearing rubber
Tested to 15 kV rms
Standards
BS921/1976