Technical Document
Specifications
Brand
COBALength
0.9m
Width
0.6m
Surface Type
Quick Drying Carpet
Colour
Blue
Mat Material
PP, PVC
Thickness
7 mm +15%/-10%mm
Anti-Slip
Yes
You may be interested in
Coba Europe COBAwash, Entrance Mat, Straight Set, Indoor Use, Black/Blue, 0.6m 0.85m 8mmBrand: Coba Europe
AED 498.84Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Coba Europe Anti-Slip, Entrance & Walkway Mat, Quick Drying Carpet Blue, 0.6m 0.9m 7mm
1
P.O.A.
Coba Europe Anti-Slip, Entrance & Walkway Mat, Quick Drying Carpet Blue, 0.6m 0.9m 7mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Coba Europe COBAwash, Entrance Mat, Straight Set, Indoor Use, Black/Blue, 0.6m 0.85m 8mmBrand: Coba Europe
AED 498.84Each (ex VAT)
Technical Document
Specifications
Brand
COBALength
0.9m
Width
0.6m
Surface Type
Quick Drying Carpet
Colour
Blue
Mat Material
PP, PVC
Thickness
7 mm +15%/-10%mm
Anti-Slip
Yes
You may be interested in
Coba Europe COBAwash, Entrance Mat, Straight Set, Indoor Use, Black/Blue, 0.6m 0.85m 8mmBrand: Coba Europe
AED 498.84Each (ex VAT)