Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stainless Steel Mechanical Polished Code Lock

RS Stock No.: 459-9380Brand: CodelockManufacturers Part No.: 510 SS
brand-logo
View all in Code Locks

Technical Document

Specifications

Operating Mechanism

Mechanical

Handle

Right Hand Lever

Material

Stainless Steel

Finish

Polished

Housing Dimensions

177 x 48mm

Housing Length

177mm

Housing Width

48mm

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

Product details

Codelocks with Lever Handles

Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.
The door locks are perfect to be used for any heavy duty range with full size lever handles, allowing use as the primary lock on most doors, particularly in high traffic situations.
Whenever there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.

You may be interested in
Stainless Steel Mechanical Code Lock
AED 1,436.34Each (ex VAT)
Stock information temporarily unavailable.

AED 1,211.44

AED 1,211.44 Each (ex VAT)

AED 1,272.01

AED 1,272.01 Each (inc. VAT)

Stainless Steel Mechanical Polished Code Lock

AED 1,211.44

AED 1,211.44 Each (ex VAT)

AED 1,272.01

AED 1,272.01 Each (inc. VAT)

Stainless Steel Mechanical Polished Code Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stainless Steel Mechanical Code Lock
AED 1,436.34Each (ex VAT)

Technical Document

Specifications

Operating Mechanism

Mechanical

Handle

Right Hand Lever

Material

Stainless Steel

Finish

Polished

Housing Dimensions

177 x 48mm

Housing Length

177mm

Housing Width

48mm

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

Product details

Codelocks with Lever Handles

Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.
The door locks are perfect to be used for any heavy duty range with full size lever handles, allowing use as the primary lock on most doors, particularly in high traffic situations.
Whenever there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.

You may be interested in
Stainless Steel Mechanical Code Lock
AED 1,436.34Each (ex VAT)