Steel Mechanical Brushed Code Lock

RS Stock No.: 687-9877Brand: CodelockManufacturers Part No.: CL615BS
brand-logo
View all in Code Locks

Technical Document

Specifications

Operating Mechanism

Mechanical

Handle

Right Hand Lever

Material

Steel

Finish

Brushed

Housing Width

58mm

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,275.02

AED 1,275.02 Each (ex VAT)

AED 1,338.77

AED 1,338.77 Each (inc. VAT)

Steel Mechanical Brushed Code Lock

AED 1,275.02

AED 1,275.02 Each (ex VAT)

AED 1,338.77

AED 1,338.77 Each (inc. VAT)

Steel Mechanical Brushed Code Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Operating Mechanism

Mechanical

Handle

Right Hand Lever

Material

Steel

Finish

Brushed

Housing Width

58mm

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

Country of Origin

China

You may be interested in