Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CODUPAL Black 1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic Base Layer, XL

RS Stock No.: 315-339Brand: CODUPALManufacturers Part No.: ODIN/XL
View all in Base Layers

Technical Document

Specifications

Brand

CODUPAL

Size

XL

Gender

Unisex

Colour

Black

Type

Base Layer

Material

1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic

Country of Origin

China

Stock information temporarily unavailable.

AED 181.23

AED 181.23 Each (ex VAT)

AED 190.29

AED 190.29 Each (inc. VAT)

CODUPAL Black 1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic Base Layer, XL

AED 181.23

AED 181.23 Each (ex VAT)

AED 190.29

AED 190.29 Each (inc. VAT)

CODUPAL Black 1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic Base Layer, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CODUPAL

Size

XL

Gender

Unisex

Colour

Black

Type

Base Layer

Material

1% Carbon, 4% Spandex, 37% Cotton, 58% Modacrylic

Country of Origin

China