Coil Magnifier, 4X x Magnification, 80mm Diameter
Technical Document
Specifications
Brand
CoilMagnification Power
4x
Magnifier Type
Magnifying Glass
Optical Power
12dioptre
Lens Diameter
80mm
Type
Bi-Aspheric Eye Magnifier
Country of Origin
United Kingdom
Product details
Bi-aspheric Lens
High-power bi-aspheric lens magnifier which is free of significant distortion.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
AED 426.82
AED 426.82 Each (ex VAT)
AED 448.16
AED 448.16 Each (inc. VAT)
1
AED 426.82
AED 426.82 Each (ex VAT)
AED 448.16
AED 448.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoilMagnification Power
4x
Magnifier Type
Magnifying Glass
Optical Power
12dioptre
Lens Diameter
80mm
Type
Bi-Aspheric Eye Magnifier
Country of Origin
United Kingdom
Product details
Bi-aspheric Lens
High-power bi-aspheric lens magnifier which is free of significant distortion.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.