Coil Illuminated Magnifier, 12.1X x Magnification, 29mm Diameter
Technical Document
Specifications
Brand
CoilMagnification Power
12.1X
Magnifier Type
Magnifying Glass with Light
Optical Power
-2.5dioptre
Lens Diameter
29mm
Illuminated
Yes
Battery Operated
Yes
Battery Type
C
Country of Origin
United Kingdom
Product details
Raylite Series 2 Illuminated
An illuminated magnifier handle and a choice of lens powers. Handles and lenses sold separately.
Handle
Ergonomic handle, simple to use switch, easy to change batteries and bulb (LED 2.5V 250mA) 2403739
Requires 2 x C cells
Lenses
Acrylic hard coated for improved shatter and scratch resistance
Low image distortion (less than 5%) which is not noticeable during use. Ideal for reading text
Conforms to BS7522 part 1, 1992 ANSI 280 CEN/ISO TC 170//172
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
AED 226.90
AED 226.90 Each (ex VAT)
AED 238.25
AED 238.25 Each (inc. VAT)
1
AED 226.90
AED 226.90 Each (ex VAT)
AED 238.25
AED 238.25 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CoilMagnification Power
12.1X
Magnifier Type
Magnifying Glass with Light
Optical Power
-2.5dioptre
Lens Diameter
29mm
Illuminated
Yes
Battery Operated
Yes
Battery Type
C
Country of Origin
United Kingdom
Product details
Raylite Series 2 Illuminated
An illuminated magnifier handle and a choice of lens powers. Handles and lenses sold separately.
Handle
Ergonomic handle, simple to use switch, easy to change batteries and bulb (LED 2.5V 250mA) 2403739
Requires 2 x C cells
Lenses
Acrylic hard coated for improved shatter and scratch resistance
Low image distortion (less than 5%) which is not noticeable during use. Ideal for reading text
Conforms to BS7522 part 1, 1992 ANSI 280 CEN/ISO TC 170//172
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.