Coil Illuminated Magnifier, 7 x Magnification
Technical Document
Specifications
Brand
CoilMagnification Power
7
Magnifier Type
Magnifying Glass with Light
Optical Power
24dioptre
Illuminated
Yes
Battery Operated
Yes
Battery Type
Type G - British
Country of Origin
United Kingdom
Product details
Rechargeable Illuminated Magnifiers
A range of rechargeable, illuminated magnifiers utilising coated aspheric lenses.
LED illumination operated by touch-contact soft-grip handle
Auto switch-off when touch-sensitive handle is released
Hard coated aspheric lenses give low-distortion magnification
Up to 12 hours continuous use per charge
Supplied in robust and durable spectacle-type case
Supplied with
Charger
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
AED 336.80
AED 336.80 Each (ex VAT)
AED 353.64
AED 353.64 Each (inc. VAT)
1
AED 336.80
AED 336.80 Each (ex VAT)
AED 353.64
AED 353.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoilMagnification Power
7
Magnifier Type
Magnifying Glass with Light
Optical Power
24dioptre
Illuminated
Yes
Battery Operated
Yes
Battery Type
Type G - British
Country of Origin
United Kingdom
Product details
Rechargeable Illuminated Magnifiers
A range of rechargeable, illuminated magnifiers utilising coated aspheric lenses.
LED illumination operated by touch-contact soft-grip handle
Auto switch-off when touch-sensitive handle is released
Hard coated aspheric lenses give low-distortion magnification
Up to 12 hours continuous use per charge
Supplied in robust and durable spectacle-type case
Supplied with
Charger
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.