Coil Illuminated Magnifier, 11X x Magnification
Technical Document
Specifications
Brand
CoilMagnification Power
11X
Magnifier Type
Magnifying Glass with Light
Optical Power
40dioptre
Illuminated
Yes
Battery Operated
Yes
Type
Rechargeable
Country of Origin
United Kingdom
Product details
Rechargeable Illuminated Magnifiers
A range of rechargeable, illuminated magnifiers utilising coated aspheric lenses.
LED illumination operated by touch-contact soft-grip handle
Auto switch-off when touch-sensitive handle is released
Hard coated aspheric lenses give low-distortion magnification
Up to 12 hours continuous use per charge
Supplied in robust and durable spectacle-type case
Supplied with
Charger
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
AED 360.80
AED 360.80 Each (ex VAT)
AED 378.84
AED 378.84 Each (inc. VAT)
1
AED 360.80
AED 360.80 Each (ex VAT)
AED 378.84
AED 378.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoilMagnification Power
11X
Magnifier Type
Magnifying Glass with Light
Optical Power
40dioptre
Illuminated
Yes
Battery Operated
Yes
Type
Rechargeable
Country of Origin
United Kingdom
Product details
Rechargeable Illuminated Magnifiers
A range of rechargeable, illuminated magnifiers utilising coated aspheric lenses.
LED illumination operated by touch-contact soft-grip handle
Auto switch-off when touch-sensitive handle is released
Hard coated aspheric lenses give low-distortion magnification
Up to 12 hours continuous use per charge
Supplied in robust and durable spectacle-type case
Supplied with
Charger
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.