Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Colder Products Hose Connector Threaded Coupling, BSPT 3/8in, 8.6 bar

RS Stock No.: 325-0056Brand: Colder ProductsManufacturers Part No.: HFCD10635BSPT
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Thread Size

3/8in

Hose Connector Type

Threaded Coupling

Body Material

PSU

Connector Gender

Male

Valved

Yes

Thread Standard

BSPT

Maximum Working Pressure

8.6 bar

Country of Origin

United States

Product details

Coupling Body Male Pipe Thread

Contains a shut-off valve
The shut-off coupling will automatically cut off the supply when disconnected

CPC Polysulfone Couplings

Polysulfone, an engineering thermoplastic, imparts physical strength, repeated autoclaving capability and chemical resistance.

Stock information temporarily unavailable.

AED 190.78

AED 190.78 Each (ex VAT)

AED 200.32

AED 200.32 Each (inc. VAT)

Colder Products Hose Connector Threaded Coupling, BSPT 3/8in, 8.6 bar

AED 190.78

AED 190.78 Each (ex VAT)

AED 200.32

AED 200.32 Each (inc. VAT)

Colder Products Hose Connector Threaded Coupling, BSPT 3/8in, 8.6 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

3/8in

Hose Connector Type

Threaded Coupling

Body Material

PSU

Connector Gender

Male

Valved

Yes

Thread Standard

BSPT

Maximum Working Pressure

8.6 bar

Country of Origin

United States

Product details

Coupling Body Male Pipe Thread

Contains a shut-off valve
The shut-off coupling will automatically cut off the supply when disconnected

CPC Polysulfone Couplings

Polysulfone, an engineering thermoplastic, imparts physical strength, repeated autoclaving capability and chemical resistance.