Colder Products Hose Connector, Straight Hose Tail Coupling 1/4in ID, 8.3 bar

RS Stock No.: 138-240Brand: Colder ProductsManufacturers Part No.: PLCD16004
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Hose Inner Diameter

1/4in

Hose Connector Type

Hose Tail Coupling

Body Material

Acetal

Connector Gender

Male

Valved

Yes

Coupling Connector Direction

Straight

Maximum Working Pressure

8.3 bar

Country of Origin

United States

Product details

Coupling Body Panel Mount Hose Barb

These couplings cover a wide variety of applications and give assurance of a reliable connection.

One Hand Connect / Disconnect
Clicks When Connected
Fewer Leaks

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.

Stock information temporarily unavailable.

AED 130.52

AED 130.52 Each (ex VAT)

AED 137.05

AED 137.05 Each (inc. VAT)

Colder Products Hose Connector, Straight Hose Tail Coupling 1/4in ID, 8.3 bar

AED 130.52

AED 130.52 Each (ex VAT)

AED 137.05

AED 137.05 Each (inc. VAT)

Colder Products Hose Connector, Straight Hose Tail Coupling 1/4in ID, 8.3 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Inner Diameter

1/4in

Hose Connector Type

Hose Tail Coupling

Body Material

Acetal

Connector Gender

Male

Valved

Yes

Coupling Connector Direction

Straight

Maximum Working Pressure

8.3 bar

Country of Origin

United States

Product details

Coupling Body Panel Mount Hose Barb

These couplings cover a wide variety of applications and give assurance of a reliable connection.

One Hand Connect / Disconnect
Clicks When Connected
Fewer Leaks

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.