Technical Document
Specifications
Brand
Colder ProductsHose Inner Diameter
1/8in
Hose Connector Type
Hose Tail Coupling
Body Material
Acetal
Connector Gender
Male
Valved
Yes
Coupling Connector Direction
Straight
Maximum Working Pressure
8.3 bar
Country of Origin
United States
Product details
Coupling Insert Panel Mount Hose Barb
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.
AED 92.66
AED 92.66 Each (ex VAT)
AED 97.29
AED 97.29 Each (inc. VAT)
1
AED 92.66
AED 92.66 Each (ex VAT)
AED 97.29
AED 97.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Colder ProductsHose Inner Diameter
1/8in
Hose Connector Type
Hose Tail Coupling
Body Material
Acetal
Connector Gender
Male
Valved
Yes
Coupling Connector Direction
Straight
Maximum Working Pressure
8.3 bar
Country of Origin
United States
Product details
Coupling Insert Panel Mount Hose Barb
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.