Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flight DC axial fan, 80mm 64.6cu.m/h 24V

RS Stock No.: 739-6490Brand: COMAIR ROTRONManufacturers Part No.: CR0824HB-A70GL 032744
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

3.8W

Depth

25mm

Maximum Current

160mA

Dimensions

80 x 80 x 25mm

Air Flow

64.6m³/h

Noise Level

34.4dB

Fan Speed

3010rpm

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

Flight DC axial fan, 80mm 64.6cu.m/h 24V

P.O.A.

Flight DC axial fan, 80mm 64.6cu.m/h 24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

3.8W

Depth

25mm

Maximum Current

160mA

Dimensions

80 x 80 x 25mm

Air Flow

64.6m³/h

Noise Level

34.4dB

Fan Speed

3010rpm

Bearing Type

Ball