COMAIR ROTRON Major Series Axial Fan, 115 V ac, AC Operation, 400m³/h, 31W, 260mA Max, 171.4 x 150.4 x 51mm

RS Stock No.: 733-0333Brand: COMAIR ROTRONManufacturers Part No.: MR2B3 19028245A
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

171.4mm

Width

150.4mm

Power Consumption

31W

Maximum Current

260mA

Depth

50.8mm

Dimensions

171.4 x 150.4 x 51mm

Air Flow

400m³/h

Noise Level

56.6dB

Fan Speed

3400rpm

Bearing Type

Ball

Country of Origin

China

Stock information temporarily unavailable.

AED 614.36

AED 614.36 Each (ex VAT)

AED 645.08

AED 645.08 Each (inc. VAT)

COMAIR ROTRON Major Series Axial Fan, 115 V ac, AC Operation, 400m³/h, 31W, 260mA Max, 171.4 x 150.4 x 51mm

AED 614.36

AED 614.36 Each (ex VAT)

AED 645.08

AED 645.08 Each (inc. VAT)

COMAIR ROTRON Major Series Axial Fan, 115 V ac, AC Operation, 400m³/h, 31W, 260mA Max, 171.4 x 150.4 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

171.4mm

Width

150.4mm

Power Consumption

31W

Maximum Current

260mA

Depth

50.8mm

Dimensions

171.4 x 150.4 x 51mm

Air Flow

400m³/h

Noise Level

56.6dB

Fan Speed

3400rpm

Bearing Type

Ball

Country of Origin

China