Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Environmentprotected fan,399cu.m/h 24Vdc

RS Stock No.: 314-3188Brand: COMAIR ROTRONManufacturers Part No.: PQ24B7-E2
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

24W

Maximum Current

1A

Depth

50mm

Dimensions

171.4 (Dia.) x 50mm

Air Flow

399m³/h

Noise Level

51.2dB

Fan Speed

3350rpm

Sensor Output Type

Voltage Output

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

Environmentprotected fan,399cu.m/h 24Vdc

P.O.A.

Environmentprotected fan,399cu.m/h 24Vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

24W

Maximum Current

1A

Depth

50mm

Dimensions

171.4 (Dia.) x 50mm

Air Flow

399m³/h

Noise Level

51.2dB

Fan Speed

3350rpm

Sensor Output Type

Voltage Output

Bearing Type

Ball