Sprint(R) fan,57.6cu.m/h 24Vdc
Technical Document
Specifications
Brand
COMAIR ROTRONSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2.4W
Maximum Current
100mA
Depth
32mm
Dimensions
80 x 80 x 32mm
Air Flow
58m³/h
Noise Level
44.2dB
Fan Speed
4200rpm
Bearing Type
Ball
You may be interested in
COMAIR ROTRON Sprint Series Axial Fan, 24 V dc, DC Operation, 58m³/h, 2.4W, 100mA Max, 80 x 80 x 32mmBrand: COMAIR ROTRON
AED 240.69Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sprint(R) fan,57.6cu.m/h 24Vdc
1
P.O.A.
Sprint(R) fan,57.6cu.m/h 24Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
COMAIR ROTRON Sprint Series Axial Fan, 24 V dc, DC Operation, 58m³/h, 2.4W, 100mA Max, 80 x 80 x 32mmBrand: COMAIR ROTRON
AED 240.69Each (ex VAT)
Technical Document
Specifications
Brand
COMAIR ROTRONSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2.4W
Maximum Current
100mA
Depth
32mm
Dimensions
80 x 80 x 32mm
Air Flow
58m³/h
Noise Level
44.2dB
Fan Speed
4200rpm
Bearing Type
Ball
You may be interested in
COMAIR ROTRON Sprint Series Axial Fan, 24 V dc, DC Operation, 58m³/h, 2.4W, 100mA Max, 80 x 80 x 32mmBrand: COMAIR ROTRON
AED 240.69Each (ex VAT)