Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Square tube-axial fan,475.7cu.m/h 115Vac

RS Stock No.: 485-820Brand: COMAIR ROTRONManufacturers Part No.: TN3C2
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

175.51mm

Power Consumption

59W

Width

175.51mm

Depth

111.8mm

Maximum Current

490mA

Dimensions

175.51 x 175.51 x 111.8mm

Air Flow

476m³/h

Noise Level

65.4dB

Fan Speed

3350rpm

Sensor Output Type

Temperature

Bearing Type

Ball

Product details

AC Tube-Axial Fans Square Housing

Shaped trailing edge cooling fans with diecast aluminium frame and a polycarbonate propeller
Sealed ball bearings for mounting in any position
Motor stall protection via temperature sensor with automatic reset

Approvals

UL, CSA, TUV

Stock information temporarily unavailable.

P.O.A.

Square tube-axial fan,475.7cu.m/h 115Vac

P.O.A.

Square tube-axial fan,475.7cu.m/h 115Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

175.51mm

Power Consumption

59W

Width

175.51mm

Depth

111.8mm

Maximum Current

490mA

Dimensions

175.51 x 175.51 x 111.8mm

Air Flow

476m³/h

Noise Level

65.4dB

Fan Speed

3350rpm

Sensor Output Type

Temperature

Bearing Type

Ball

Product details

AC Tube-Axial Fans Square Housing

Shaped trailing edge cooling fans with diecast aluminium frame and a polycarbonate propeller
Sealed ball bearings for mounting in any position
Motor stall protection via temperature sensor with automatic reset

Approvals

UL, CSA, TUV