Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Comark FoodPro Infrared Thermometer, -30°C Min, +200°C Max, ±1 °C, ±2 °F Accuracy, °C and °F Measurements

RS Stock No.: 201-0397Brand: ComarkManufacturers Part No.: 3615173
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Comark

Absolute Maximum Temperature Measurement

+200°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Best Accuracy

±1 °C, ±2 °F

Distance to spot Ratio

2.5:1

Absolute Minimum Temperature Measurement

-30°C

Model Number p

FoodPro

Data Storage

No

Dimensions

150 x 30 x 50mm

Weight

150g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Comark FoodPro Infrared Thermometer, -30°C Min, +200°C Max, ±1 °C, ±2 °F Accuracy, °C and °F Measurements

Calibration type

P.O.A.

Comark FoodPro Infrared Thermometer, -30°C Min, +200°C Max, ±1 °C, ±2 °F Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comark

Absolute Maximum Temperature Measurement

+200°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Best Accuracy

±1 °C, ±2 °F

Distance to spot Ratio

2.5:1

Absolute Minimum Temperature Measurement

-30°C

Model Number p

FoodPro

Data Storage

No

Dimensions

150 x 30 x 50mm

Weight

150g

Country of Origin

China