Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Comark BT42C Thermocouple Digital Thermometer for Health Care, Pharmaceutical Use, K Probe, +1372°C Max, ±0.2 °C

RS Stock No.: 288-6705Brand: ComarkManufacturers Part No.: BT48C
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Comark

Absolute Maximum Temperature Measurement

+1372°C

Calibrated

UKAS

Model Number

BT42C

Probe Type

K

Thermometer Type

Thermocouple

Best Accuracy

±0.2 °C

Application

Health Care, Pharmaceutical

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Comark BT42C Thermocouple Digital Thermometer for Health Care, Pharmaceutical Use, K Probe, +1372°C Max, ±0.2 °C

Calibration type

P.O.A.

Comark BT42C Thermocouple Digital Thermometer for Health Care, Pharmaceutical Use, K Probe, +1372°C Max, ±0.2 °C
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comark

Absolute Maximum Temperature Measurement

+1372°C

Calibrated

UKAS

Model Number

BT42C

Probe Type

K

Thermometer Type

Thermocouple

Best Accuracy

±0.2 °C

Application

Health Care, Pharmaceutical

Country of Origin

China