Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Comark C28 Handheld Digital Thermometer, K Probe, 1 Input(s), +600°C Max, ±0.1 % Accuracy

RS Stock No.: 493-499Brand: ComarkManufacturers Part No.: C28
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Comark

Absolute Maximum Temperature Measurement

+600°C

Model Number

C28

Thermometer Type

Handheld

Probe Type

K

Best Accuracy

±0.1 %

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

152mm

Width

58mm

Height

27mm

Dimensions

152 x 58 x 27mm

Temperature Scale

Centigrade, Fahrenheit

Weight

128g

Battery Type

AA

Product details

C28 Thermometer - type K thermocouple (IP67)

Type K thermocouple thermometer with an easy to use keypad and large LCD display. Sub-miniature connector for use with a wide range of Type K thermocouple probes.

4 digit, 12.5 mm LCD display
Waterproof to IP67
Countdown timer to monitor how long probe is inserted to obtain accurate reading or monitoring cooking and cooling times
Permanent clock display
°C or °F scales
Data hold function
Auto switch-off
Built-in protective boot
BioCote® antimicrobial protection
Long battery Technical Specification

Supplied with

2 AA batteries and instructions

Stock information temporarily unavailable.

P.O.A.

Comark C28 Handheld Digital Thermometer, K Probe, 1 Input(s), +600°C Max, ±0.1 % Accuracy

P.O.A.

Comark C28 Handheld Digital Thermometer, K Probe, 1 Input(s), +600°C Max, ±0.1 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comark

Absolute Maximum Temperature Measurement

+600°C

Model Number

C28

Thermometer Type

Handheld

Probe Type

K

Best Accuracy

±0.1 %

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

152mm

Width

58mm

Height

27mm

Dimensions

152 x 58 x 27mm

Temperature Scale

Centigrade, Fahrenheit

Weight

128g

Battery Type

AA

Product details

C28 Thermometer - type K thermocouple (IP67)

Type K thermocouple thermometer with an easy to use keypad and large LCD display. Sub-miniature connector for use with a wide range of Type K thermocouple probes.

4 digit, 12.5 mm LCD display
Waterproof to IP67
Countdown timer to monitor how long probe is inserted to obtain accurate reading or monitoring cooking and cooling times
Permanent clock display
°C or °F scales
Data hold function
Auto switch-off
Built-in protective boot
BioCote® antimicrobial protection
Long battery Technical Specification

Supplied with

2 AA batteries and instructions