Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Comark C9507/IS Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7bar

RS Stock No.: 312-1122Brand: ComarkManufacturers Part No.: C9507IS
brand-logo
View all in Manometers

Technical Document

Specifications

Brand

Comark

Best Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

7bar

Minimum Pressure Measurement

-7bar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number p

C9507/IS

Intrinsically Safe

Yes

IP Rating

IP67

Battery Type

9V

Display Type

LCD

Overpressure Maximum

13700mbar

Hazardous Area Certification

ATEX

Width

83mm

Length

173mm

Dimensions

173 x 83 x 32mm

Minimum Operating Temperature

0°C

Height

32mm

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

0-2 bar, 0-7 bar Air Pressure Manometer

Two versions of the C9500 series pressure meters approved for use in potentially explosive atmospheres (group IIC gas types and T4 temperature classification) in most hazardous areas including Zone 0. Both instruments features twin inputs to measure positive and negative (vacuum) gauge single inputs or differential pressures. These instruments are ideal for process control, heating, ventilation, and petrochemical industries.

IP67 rated to prevent dust and moisture ingress
Choice of 9 displayed scales
Min/Max and Hold functions
Adjustable zero
Transient reading averaging filter
Auto switch off
Accuracy: ±0.2
Operating temperature range: 0 to 50°C
Dimensions (mm): 173 x 83 x 32 x 255g incl. battery

Supplied with

hard carry case, battery (fitted), 1/8in. BSP connector, instruction booklet.

Stock information temporarily unavailable.

P.O.A.

Comark C9507/IS Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7bar

Calibration type

P.O.A.

Comark C9507/IS Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7bar
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comark

Best Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

7bar

Minimum Pressure Measurement

-7bar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number p

C9507/IS

Intrinsically Safe

Yes

IP Rating

IP67

Battery Type

9V

Display Type

LCD

Overpressure Maximum

13700mbar

Hazardous Area Certification

ATEX

Width

83mm

Length

173mm

Dimensions

173 x 83 x 32mm

Minimum Operating Temperature

0°C

Height

32mm

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

0-2 bar, 0-7 bar Air Pressure Manometer

Two versions of the C9500 series pressure meters approved for use in potentially explosive atmospheres (group IIC gas types and T4 temperature classification) in most hazardous areas including Zone 0. Both instruments features twin inputs to measure positive and negative (vacuum) gauge single inputs or differential pressures. These instruments are ideal for process control, heating, ventilation, and petrochemical industries.

IP67 rated to prevent dust and moisture ingress
Choice of 9 displayed scales
Min/Max and Hold functions
Adjustable zero
Transient reading averaging filter
Auto switch off
Accuracy: ±0.2
Operating temperature range: 0 to 50°C
Dimensions (mm): 173 x 83 x 32 x 255g incl. battery

Supplied with

hard carry case, battery (fitted), 1/8in. BSP connector, instruction booklet.