Technical Document
Specifications
Brand
ComarkNumber Of Input Channels
2
Model Number
N2013
Measurement Parameters
Humidity, Temperature
Sensor Type
Thermistor
Interface Type
Infrared
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+60 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 °C
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Display Type
LCD
Battery Life
5 Years
Battery Type
AA
Alarm
Yes
Best Humidity Measurement Accuracy
±3 %
Dimensions
88 x 80 x 35mm
Maximum Humidity Measurement
97%RH
Temperature Measurement Resolution
0.1°
Humidity Measurement Resolution
0.1%RH
Number Of Readings Per Channel
8000
Country of Origin
Korea, Republic Of
AED 1,911.00
AED 1,911.00 Each (ex VAT)
AED 2,006.55
AED 2,006.55 Each (inc. VAT)
1
AED 1,911.00
AED 1,911.00 Each (ex VAT)
AED 2,006.55
AED 2,006.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ComarkNumber Of Input Channels
2
Model Number
N2013
Measurement Parameters
Humidity, Temperature
Sensor Type
Thermistor
Interface Type
Infrared
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+60 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 °C
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Display Type
LCD
Battery Life
5 Years
Battery Type
AA
Alarm
Yes
Best Humidity Measurement Accuracy
±3 %
Dimensions
88 x 80 x 35mm
Maximum Humidity Measurement
97%RH
Temperature Measurement Resolution
0.1°
Humidity Measurement Resolution
0.1%RH
Number Of Readings Per Channel
8000
Country of Origin
Korea, Republic Of
