Technical Document
Specifications
Brand
ComarkNumber Of Input Channels
3
Model Number
N2014 STARTER KIT
Measurement Parameters
Temperature
Sensor Type
K, T
Interface Type
Infrared
Data Logger Type
Temperature
Maximum Temperature Measurement
+1372 (K) °C, +400 (T) °C, +70 (Thermistor) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.3 %
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Display Type
LCD
Battery Life
5 Years
Alarm
Yes
Dimensions
88 x 80 x 35mm
Temperature Measurement Resolution
0.2°
Number Of Readings Per Channel
5300
Includes
EVSW EV Software, N2000CRU Interface
Battery Type
AA
AED 1,748.93
AED 1,748.93 Each (ex VAT)
AED 1,836.38
AED 1,836.38 Each (inc. VAT)
1
AED 1,748.93
AED 1,748.93 Each (ex VAT)
AED 1,836.38
AED 1,836.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ComarkNumber Of Input Channels
3
Model Number
N2014 STARTER KIT
Measurement Parameters
Temperature
Sensor Type
K, T
Interface Type
Infrared
Data Logger Type
Temperature
Maximum Temperature Measurement
+1372 (K) °C, +400 (T) °C, +70 (Thermistor) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.3 %
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Display Type
LCD
Battery Life
5 Years
Alarm
Yes
Dimensions
88 x 80 x 35mm
Temperature Measurement Resolution
0.2°
Number Of Readings Per Channel
5300
Includes
EVSW EV Software, N2000CRU Interface
Battery Type
AA