Technical Document
Specifications
Brand
ComarkAbsolute Maximum Temperature Measurement
+300°C
Model Number
P19W
Probe Type
K
Thermometer Type
Thermocouple
Best Accuracy
±0.9 °F
Application
Food Industry
Number of Temperature Inputs
1
Country of Origin
China
AED 361.36
AED 361.36 Each (ex VAT)
AED 379.43
AED 379.43 Each (inc. VAT)
Calibration type
No Calibration
1
AED 361.36
AED 361.36 Each (ex VAT)
AED 379.43
AED 379.43 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ComarkAbsolute Maximum Temperature Measurement
+300°C
Model Number
P19W
Probe Type
K
Thermometer Type
Thermocouple
Best Accuracy
±0.9 °F
Application
Food Industry
Number of Temperature Inputs
1
Country of Origin
China