Comark Food Penetration Probe PX22L for use with Comark C20 C21 C22 N9094 With 3.3mm Probe Diameter

RS Stock No.: 374-1209Brand: ComarkManufacturers Part No.: PX22LDistrelec Article No.: 30233618
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Comark

Accessory Type

Food Penetration Probe PX22L

For Use With

Comark C20 C21 C22 N9094

Colour

White

Connector Type

Male

Probe Diameter

3.3mm

Minimum Temperature

-40°C

Maximum Temperature

150°C

Product details

PX22L Food Penetration Probe - Thermistor

Lumberg connector
White End Cap
0.7m FEP straight lead
Compatible with Comark C20 and CF21 thermometers

AED 400.68

AED 400.68 Each (ex VAT)

AED 420.71

AED 420.71 Each (inc. VAT)

Comark Food Penetration Probe PX22L for use with Comark C20 C21 C22 N9094 With 3.3mm Probe Diameter

Calibration type

AED 400.68

AED 400.68 Each (ex VAT)

AED 420.71

AED 420.71 Each (inc. VAT)

Comark Food Penetration Probe PX22L for use with Comark C20 C21 C22 N9094 With 3.3mm Probe Diameter

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Comark

Accessory Type

Food Penetration Probe PX22L

For Use With

Comark C20 C21 C22 N9094

Colour

White

Connector Type

Male

Probe Diameter

3.3mm

Minimum Temperature

-40°C

Maximum Temperature

150°C

Product details

PX22L Food Penetration Probe - Thermistor

Lumberg connector
White End Cap
0.7m FEP straight lead
Compatible with Comark C20 and CF21 thermometers