Comatec 10VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary

RS Stock No.: 240-9669Brand: ComatecManufacturers Part No.: TBD2 010 24 P2
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Comatec

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

10VA

Mounting Type

DIN Rail

Number of Outputs

1

Country of Origin

Italy

Stock information temporarily unavailable.

AED 92.24

AED 92.24 Each (ex VAT)

AED 96.85

AED 96.85 Each (inc. VAT)

Comatec 10VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary

AED 92.24

AED 92.24 Each (ex VAT)

AED 96.85

AED 96.85 Each (inc. VAT)

Comatec 10VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comatec

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

10VA

Mounting Type

DIN Rail

Number of Outputs

1

Country of Origin

Italy