Comatec 50VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary

RS Stock No.: 240-9674Brand: ComatecManufacturers Part No.: TBD2 050 24 F6Distrelec Article No.: 15600929
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Comatec

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

50VA

Mounting Type

DIN Rail

Number of Outputs

1

Distrelec Product Id

15600929

Country of Origin

Italy

Stock information temporarily unavailable.

AED 225.75

AED 225.75 Each (ex VAT)

AED 237.04

AED 237.04 Each (inc. VAT)

Comatec 50VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary

AED 225.75

AED 225.75 Each (ex VAT)

AED 237.04

AED 237.04 Each (inc. VAT)

Comatec 50VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comatec

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

50VA

Mounting Type

DIN Rail

Number of Outputs

1

Distrelec Product Id

15600929

Country of Origin

Italy