Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Comatec Switch Mode DIN Rail Panel Mount Power Supply, 3A Output, 72W

RS Stock No.: 613-8791Brand: ComatecManufacturers Part No.: TBD2/AS.0300.24/E
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Comatec

Type

Switch Mode

Output Current

3A

Power Rating

72W

Dimensions

140 x 93 x 66.5mm

Depth

66.5mm

Width

93mm

Minimum Temperature

-5°C

Efficiency

87%

Ripple And Noise

40mV Pk-Pk

MTBF

80000h

Load Regulation

±0.60%

Maximum Temperature

+50°C

Country of Origin

Italy

Product details

TBD2 DIN rail switch mode regulated power supplies

The power supplies in the TBD2 range are designed for home automation applications, security systems and control cabinets.
They are also used for applications that require insulation class II.
DIN rail or chassis mounting.
Screw terminal connection.

Stock information temporarily unavailable.

P.O.A.

Comatec Switch Mode DIN Rail Panel Mount Power Supply, 3A Output, 72W

P.O.A.

Comatec Switch Mode DIN Rail Panel Mount Power Supply, 3A Output, 72W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comatec

Type

Switch Mode

Output Current

3A

Power Rating

72W

Dimensions

140 x 93 x 66.5mm

Depth

66.5mm

Width

93mm

Minimum Temperature

-5°C

Efficiency

87%

Ripple And Noise

40mV Pk-Pk

MTBF

80000h

Load Regulation

±0.60%

Maximum Temperature

+50°C

Country of Origin

Italy

Product details

TBD2 DIN rail switch mode regulated power supplies

The power supplies in the TBD2 range are designed for home automation applications, security systems and control cabinets.
They are also used for applications that require insulation class II.
DIN rail or chassis mounting.
Screw terminal connection.