Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Comatec 100VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary

RS Stock No.: 891-9233Brand: ComatecManufacturers Part No.: TBD2.0100.12.F8
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Comatec

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

100VA

Mounting Type

DIN Rail

Dimensions

140 x 93 x 66mm

Minimum Operating Frequency

48Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-10°C

Maximum Temperature

+40°C

Country of Origin

Italy

Product details

DIN-rail transformers in insulation class II.

These transformers are made in DIN standard boxes, for installation in home automation cabinets

Switch Mode - Comatec

Stock information temporarily unavailable.

AED 298.70

AED 298.70 Each (ex VAT)

AED 313.64

AED 313.64 Each (inc. VAT)

Comatec 100VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary

AED 298.70

AED 298.70 Each (ex VAT)

AED 313.64

AED 313.64 Each (inc. VAT)

Comatec 100VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Comatec

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

100VA

Mounting Type

DIN Rail

Dimensions

140 x 93 x 66mm

Minimum Operating Frequency

48Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-10°C

Maximum Temperature

+40°C

Country of Origin

Italy

Product details

DIN-rail transformers in insulation class II.

These transformers are made in DIN standard boxes, for installation in home automation cabinets

Switch Mode - Comatec