COMMSCOPE, 1m, Red, U/UTP, Terminated LSZH Sheath

RS Stock No.: 162-1681Brand: COMMSCOPEManufacturers Part No.: 1711096-1
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

1m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Outer Sheath Material

LSZH

Sheath Colour

Red

Wiring Configuration

Straight Through

Product details

Commscope Cat 6 UTP RJ45 Patch Cord Cable Assemblies

From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in various colours and lengths.

Standards

ISO/IEC 11801, EN 50173, EN50288-4-2, and EIA/TIA 568A

Commscope Range

Stock information temporarily unavailable.

AED 4,343.85

AED 72.398 Each (In a Bag of 60) (ex VAT)

AED 4,561.04

AED 76.018 Each (In a Bag of 60) (inc. VAT)

COMMSCOPE, 1m, Red, U/UTP, Terminated LSZH Sheath

AED 4,343.85

AED 72.398 Each (In a Bag of 60) (ex VAT)

AED 4,561.04

AED 76.018 Each (In a Bag of 60) (inc. VAT)

COMMSCOPE, 1m, Red, U/UTP, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Outer Sheath Material

LSZH

Sheath Colour

Red

Wiring Configuration

Straight Through

Product details

Commscope Cat 6 UTP RJ45 Patch Cord Cable Assemblies

From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in various colours and lengths.

Standards

ISO/IEC 11801, EN 50173, EN50288-4-2, and EIA/TIA 568A

Commscope Range