Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

COMMSCOPE OS2 Single Mode OS2 Fibre Optic Cable, 9/125μm, Yellow, 1m

RS Stock No.: 144-6103Brand: COMMSCOPEManufacturers Part No.: 6536501-1
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Length

1m

Propagation Mode

OS2 Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Yellow

Fibre Type

OS2

Series

FOSM

Product details

Commscope Fibre Optic Patch Cable - Zip Cord, LC/PC Duplex to LC/PC Duplex Singlemode

From Commscope, a range of fibre optic OS2 Zipcord LC/PC Duplex to LC/PC Duplex singlemode patch cables. The Zipcord cables are tight buffered with a 1.8 mm outside diameter. All fibre optic patch cables have an LSZH (Low Smoke Zero Halogen) yellow jacket. Available in various lengths.

Features and Benefits

• Excellent return loss
• Tight buffered
• LZSH jacket

Applications

• CATV
• Computer fibre networks
• Telecommunications
• Test equipment
• FTTH

Commscope Range

Stock information temporarily unavailable.

AED 328.00

AED 328.00 Each (ex VAT)

AED 344.40

AED 344.40 Each (inc. VAT)

COMMSCOPE OS2 Single Mode OS2 Fibre Optic Cable, 9/125μm, Yellow, 1m

AED 328.00

AED 328.00 Each (ex VAT)

AED 344.40

AED 344.40 Each (inc. VAT)

COMMSCOPE OS2 Single Mode OS2 Fibre Optic Cable, 9/125μm, Yellow, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 328.00
5 - 9AED 298.18
10 - 24AED 273.36
25 - 49AED 252.30
50+AED 234.32

Technical Document

Specifications

Length

1m

Propagation Mode

OS2 Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Yellow

Fibre Type

OS2

Series

FOSM

Product details

Commscope Fibre Optic Patch Cable - Zip Cord, LC/PC Duplex to LC/PC Duplex Singlemode

From Commscope, a range of fibre optic OS2 Zipcord LC/PC Duplex to LC/PC Duplex singlemode patch cables. The Zipcord cables are tight buffered with a 1.8 mm outside diameter. All fibre optic patch cables have an LSZH (Low Smoke Zero Halogen) yellow jacket. Available in various lengths.

Features and Benefits

• Excellent return loss
• Tight buffered
• LZSH jacket

Applications

• CATV
• Computer fibre networks
• Telecommunications
• Test equipment
• FTTH

Commscope Range