Technical Document
Specifications
Brand
CompactBest Accuracy
±0.05 %
Model Number p
A2109/LSR
Category
Laser
Battery Type
AAA
Display Type
LCD
Maximum Speed
99999rpm
Dimensions
210 x 40 x 35mm
Height
35mm
Length
210mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-20°C
Width
40mm
Minimum Speed
3rpm
Weight
400g
Country of Origin
United Kingdom
Product details
A2109 Intrinsically-Safe Laser
Intrinsically-safe tachometers for use in hazardous environments in petrochemical, gas and volatile materials processing industries. The key functions of the intrinsically safe advent range are detailed in the table.
Suitable for use in Hazardous Work Areas - Zone 1
Ideal for use in limited areas where small portable instruments size is important
Class II laser gives improved targeting and range
Improved optical angle to reflective target ±80°
OPTICAL or CONTACT measurement, using adaptor supplied (replacement wheel set available separately)
Warning
Under no circumstances should the laser beam be viewed directly or via optical instruments. Read instructions carefully prior to use.
Standards
BAS 01 ATEX 2301X
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CompactBest Accuracy
±0.05 %
Model Number p
A2109/LSR
Category
Laser
Battery Type
AAA
Display Type
LCD
Maximum Speed
99999rpm
Dimensions
210 x 40 x 35mm
Height
35mm
Length
210mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-20°C
Width
40mm
Minimum Speed
3rpm
Weight
400g
Country of Origin
United Kingdom
Product details
A2109 Intrinsically-Safe Laser
Intrinsically-safe tachometers for use in hazardous environments in petrochemical, gas and volatile materials processing industries. The key functions of the intrinsically safe advent range are detailed in the table.
Suitable for use in Hazardous Work Areas - Zone 1
Ideal for use in limited areas where small portable instruments size is important
Class II laser gives improved targeting and range
Improved optical angle to reflective target ±80°
OPTICAL or CONTACT measurement, using adaptor supplied (replacement wheel set available separately)
Warning
Under no circumstances should the laser beam be viewed directly or via optical instruments. Read instructions carefully prior to use.
Standards
BAS 01 ATEX 2301X