Technical Document
Specifications
Brand
ComputronicType
Linear
Output Current
1A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Power Rating
24W
Width
85mm
Depth
125mm
Mounting Type
DIN Rail
Minimum Temperature
0°C
Ripple And Noise
10mV
Load Regulation
10mV
Maximum Temperature
+40°C
Country of Origin
United Kingdom
You may be interested in
TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 85 → 375V dc ac, dc Input, 24V dc dcBrand: TRACOPOWER
AED 401.36Each (ex VAT)
P.O.A.
Computronic Linear DIN Rail Panel Mount Power Supply ac Input dc Output, 1A Output, 24W
1
P.O.A.
Computronic Linear DIN Rail Panel Mount Power Supply ac Input dc Output, 1A Output, 24W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 85 → 375V dc ac, dc Input, 24V dc dcBrand: TRACOPOWER
AED 401.36Each (ex VAT)
Technical Document
Specifications
Brand
ComputronicType
Linear
Output Current
1A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Power Rating
24W
Width
85mm
Depth
125mm
Mounting Type
DIN Rail
Minimum Temperature
0°C
Ripple And Noise
10mV
Load Regulation
10mV
Maximum Temperature
+40°C
Country of Origin
United Kingdom
You may be interested in
TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 85 → 375V dc ac, dc Input, 24V dc dcBrand: TRACOPOWER
AED 401.36Each (ex VAT)