Technical Document
Specifications
Brand
CONECGender
Male
Contact Material
Copper Alloy
Wire Size
14 → 12 AWG
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Power
Maximum Contact Resistance
1mΩ
Contact Size
3.6mm
Stock information temporarily unavailable.
AED 1,239.00
AED 12.39 Each (In a Bag of 100) (ex VAT)
AED 1,300.95
AED 13.01 Each (In a Bag of 100) (inc. VAT)
CONEC size 3.6mm Male Crimp D-Sub Connector Power Contact, Gold over Nickel Power, 14 → 12 AWG
100
AED 1,239.00
AED 12.39 Each (In a Bag of 100) (ex VAT)
AED 1,300.95
AED 13.01 Each (In a Bag of 100) (inc. VAT)
CONEC size 3.6mm Male Crimp D-Sub Connector Power Contact, Gold over Nickel Power, 14 → 12 AWG
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | AED 12.39 | AED 1,239.00 |
500 - 900 | AED 11.602 | AED 1,160.25 |
1000+ | AED 11.025 | AED 1,102.50 |
Technical Document
Specifications
Brand
CONECGender
Male
Contact Material
Copper Alloy
Wire Size
14 → 12 AWG
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Power
Maximum Contact Resistance
1mΩ
Contact Size
3.6mm